
* Images are for reference only
CNR-10D561KBTSA
Extended
- Manufacturer
- CNR
- MFR.Part #
- CNR-10D561KBTSA
- JLCPCB Part #
- C524035
- Package
- Plugin
- Description
- 2.5kA 200pF@1kHz 350V 460V 504V~616V 70J 915V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 178
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0814
10+
$0.0646
30+
$0.0564
100+
$0.0501
500+
$0.0450
1000+
$0.0368
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?