This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CNR-07D391K

Extended
Manufacturer
CNR
MFR.Part #
CNR-07D391K
JLCPCB Part #
C2680713
Package
Plugin
Description
1.2kA 160pF@1kHz 250V 25J 320V 351V~429V 650V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2772
50+ $0.2206
150+ $0.1966
1000+ $0.1503
2000+ $0.1368
5000+ $0.1288

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons