
* Images are for reference only
VDRUS10T320BSE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VDRUS10T320BSE
- JLCPCB Part #
- C465727
- Package
- Plugin
- Description
- 107J 220pF@1kHz 320V 4.5kA 420V 510V 842V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3938
10+
$0.3118
30+
$0.2765
100+
$0.2315