
* Images are for reference only
CNJMA1001WV-S-14P
Extended
- Manufacturer
- CNJM
- MFR.Part #
- CNJMA1001WV-S-14P
- JLCPCB Part #
- C5151173
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1 14 14P 16mm 1A 1mm 1x14P 3.7mm 4.4mm 50V Beige LCP Surface Mount,Vertical UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1884
50+
$0.1490
150+
$0.1320
1500+
$0.1028
3000+
$0.0934
4500+
$0.0877
Related Products
Welcome back, may I help you?