
* Images are for reference only
CNJMA2001WR-5P
Extended
- Manufacturer
- CNJM
- MFR.Part #
- CNJMA2001WR-5P
- JLCPCB Part #
- C5151063
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1 100V 12mm 1x5P 2A 2mm 5 5P 5mm 6.1mm PA66 Right Angle UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.0252
200+
$0.0197
1000+
$0.0155
2000+
$0.0137
10000+
$0.0121
20000+
$0.0113
Related Products
Welcome back, may I help you?