
* Images are for reference only
CNJMA2001WR-10P
Extended
- Manufacturer
- CNJM
- MFR.Part #
- CNJMA2001WR-10P
- JLCPCB Part #
- C5151068
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1 10 100V 10P 1x10P 22mm 2A 2mm 5mm 6.1mm PA66 Right Angle UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 239
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0469
100+
$0.0375
500+
$0.0304
1000+
$0.0267
5000+
$0.0238
10000+
$0.0224
Related Products
Welcome back, may I help you?