
* Images are for reference only
TCS050125-4R7H-P0202
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- TCS050125-4R7H-P0202
- JLCPCB Part #
- C54443062
- Package
- Plugin,D=18mm
- Description
- 4.7uH 4.8A 5mΩ 6A Wirewound Inductor ±20% 插件,D=18mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 144
Minimum: 1
Full Reel: 144
$0.01
Add To List
Available Order Qty: 144
In-stock Item Pricing
Qty Unit Price
1+
$0.1369
60+
$0.1338
144+
$0.1319
576+
$0.1298
Welcome back, may I help you?