
* Images are for reference only
CTVF-1-181K-03
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTVF-1-181K-03
- JLCPCB Part #
- C7236522
- Package
- Plugin,D=18mm
- Description
- 150mΩ 180uH 2.8A ±10% 插件,D=18mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.8821
250+
$5.9377
500+
$5.7395
1000+
$5.6412
Welcome back, may I help you?