
* Images are for reference only
NR4020S-150M H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- NR4020S-150M H
- JLCPCB Part #
- C49435004
- Package
- SMD,4x4mm
- Description
- 1.35A 15uH 230mΩ 770mA ±30% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2980
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2980
In-stock Item Pricing
Qty Unit Price
1+
$0.0458
100+
$0.0366
300+
$0.0319
3000+
$0.0283
6000+
$0.0256
9000+
$0.0241
Related Products
Welcome back, may I help you?