
* Images are for reference only
DCM1206M400-2-CM H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- DCM1206M400-2-CM H
- JLCPCB Part #
- C51892724
- Package
- SMD-4P,3.4x1.6mm
- Description
- -40℃~+85℃ 1.1Ω 10MΩ 125V 200mA 50V SMD-4P,3.4x1.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1578
Minimum: 1
Full Reel: 7000
$0.01
Add To List
Available Order Qty: 1578
In-stock Item Pricing
Qty Unit Price
1+
$0.0307
200+
$0.0238
600+
$0.0200
2000+
$0.0177
7000+
$0.0157
21000+
$0.0146
Related Products
Welcome back, may I help you?