
* Images are for reference only
H1208DG H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- H1208DG H
- JLCPCB Part #
- C49363277
- Package
- DIP-20,12.75x7.3mm
- Description
- 0℃~+70℃ 1.5kV 10/100 Base-T 1CT:1 350uH Single port DIP-20,12.75x7.3mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 800
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 800
In-stock Item Pricing
Qty Unit Price
1+
$0.2029
50+
$0.1607
160+
$0.1426
480+
$0.1200
2480+
$0.1101
5000+
$0.1040
Related Products