
* Images are for reference only
MHT322530SG-1R0M H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- MHT322530SG-1R0M H
- JLCPCB Part #
- C49435090
- Package
- 1210
- Description
- 1uH 20mΩ 5A 9.2A ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3265
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3265
In-stock Item Pricing
Qty Unit Price
1+
$0.1273
50+
$0.1015
150+
$0.0885
500+
$0.0788
2000+
$0.0711
4000+
$0.0671
Related Products
Welcome back, may I help you?