
* Images are for reference only
G48067SH
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- G48067SH
- JLCPCB Part #
- C52677904
- Package
- SMD-48P,30x8.1mm
- Description
- -40℃~+85℃ 1.5kV 1000Base-T 1CT:1CT、1CT:1CT 2 350uH POE SMD-48P,30x8.1mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 190
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$1.1805
10+
$0.9781
30+
$0.8673
190+
$0.7420
570+
$0.6858
950+
$0.6617
Welcome back, may I help you?