
* Images are for reference only
G8802D G
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- G8802D G
- JLCPCB Part #
- C51892738
- Package
- DIP-88P,29x26.5mm
- Description
- 0℃~+70℃ 1.5kV 1000 Base-T 1CT:1 350uH DIP-88P,29x26.5mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 17
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$1.8077
10+
$1.5219
34+
$1.3437
102+
$1.1607
493+
$1.0789
1003+
$1.0419
Related Products
Welcome back, may I help you?