
* Images are for reference only
MHT322512SG-1R5M H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- MHT322512SG-1R5M H
- JLCPCB Part #
- C49435082
- Package
- 1210
- Description
- 1.5uH 33mΩ 4.3A 5A Molded Inductor ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2937
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2937
In-stock Item Pricing
Qty Unit Price
1+
$0.1259
50+
$0.1002
150+
$0.0874
500+
$0.0779
3000+
$0.0701
6000+
$0.0663
Welcome back, may I help you?