
* Images are for reference only
MHT0630SG-220M H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- MHT0630SG-220M H
- JLCPCB Part #
- C49435051
- Package
- SMD,7.1x6.6x3mm
- Description
- 150mΩ 2.3A 22uH 3.2A ±20% SMD,7.1x6.6x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 790
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 790
In-stock Item Pricing
Qty Unit Price
1+
$0.0758
100+
$0.0603
300+
$0.0526
1500+
$0.0468
4500+
$0.0423
10500+
$0.0399
Welcome back, may I help you?