This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ACM4520-151 T

Extended
Manufacturer
CND-tek
MFR.Part #
ACM4520-151 T
JLCPCB Part #
C49297367
Package
SMD-4P,5x4.5mm
Description
-40℃~+125℃ 10MΩ 150Ω@100MHz 3.1A 40mΩ 50V SMD-4P,5x4.5mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7369
200+ $0.2954
500+ $0.2858
1000+ $0.2794

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons