
* Images are for reference only
MHT0630SG-8R2M H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- MHT0630SG-8R2M H
- JLCPCB Part #
- C49435054
- Package
- SMD,7.1x6.6x3mm
- Description
- 4.5A 5.5A 53mΩ 8.2uH ±20% SMD,7.1x6.6x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2646
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2646
In-stock Item Pricing
Qty Unit Price
1+
$0.0755
100+
$0.0601
300+
$0.0524
1500+
$0.0466
4500+
$0.0421
10500+
$0.0397
Welcome back, may I help you?