
* Images are for reference only
MHT0630SG-470M H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- MHT0630SG-470M H
- JLCPCB Part #
- C49435053
- Package
- SMD,7.1x6.6x3mm
- Description
- 1.7A 260mΩ 2A 47uH ±20% SMD,7.1x6.6x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1923
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1893
In-stock Item Pricing
Qty Unit Price
1+
$0.0756
100+
$0.0602
300+
$0.0525
1500+
$0.0467
4500+
$0.0422
10500+
$0.0398