
* Images are for reference only
LK48223SN T
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- LK48223SN T
- JLCPCB Part #
- C51892741
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 1.5kV 180uH 1CT:1 2 SMD,P=1mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 600
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 600
In-stock Item Pricing
Qty Unit Price
1+
$0.8512
10+
$0.6897
30+
$0.6106
300+
$0.5314
600+
$0.4830
900+
$0.4587
Related Products
Welcome back, may I help you?