
* Images are for reference only
0602A-4R7M H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- 0602A-4R7M H
- JLCPCB Part #
- C48935798
- Package
- SMD,7.3x6.8mm
- Description
- 4.7uH 4A 54mΩ 6A ±20% SMD,7.3x6.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1930
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1929
In-stock Item Pricing
Qty Unit Price
1+
$0.1363
50+
$0.1087
150+
$0.0948
500+
$0.0843
2000+
$0.0760
4000+
$0.0720
Related Products
Welcome back, may I help you?