
* Images are for reference only
M2403CG T-CND
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- M2403CG T-CND
- JLCPCB Part #
- C48392696
- Package
- SMD-24P,13.5x12.2mm
- Description
- -40℃~+85℃ 1.5kV 10G 160uH 1:1 Single port SMD-24P,13.5x12.2mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$0.9251
10+
$0.8304
30+
$0.7790
100+
$0.7212
400+
$0.7147
800+
$0.7019
Related Products
Welcome back, may I help you?