
* Images are for reference only
CC2012A-900 H-CND
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- CC2012A-900 H-CND
- JLCPCB Part #
- C48972293
- Package
- SMD-4P,2x1.2mm
- Description
- -40℃~+85℃ 10MΩ 2 350mA 350mΩ 50V 90Ω@100MHz SMD-4P,2x1.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11267
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 11225
In-stock Item Pricing
Qty Unit Price
1+
$0.0360
200+
$0.0283
600+
$0.0240
2000+
$0.0212
10000+
$0.0190
20000+
$0.0179
Related Products
Welcome back, may I help you?