
* Images are for reference only
10306230154H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- 10306230154H
- JLCPCB Part #
- C718922
- Package
- Plugin
- Description
- -40℃~+85℃ 2 450uH@1.0kHz 600V 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 42
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.1781
60+
$0.1739
168+
$0.1711
588+
$0.1684
Welcome back, may I help you?