
* Images are for reference only
TG24583SH
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- TG24583SH
- JLCPCB Part #
- C52677901
- Package
- SMD-24P,15.1x7.1mm
- Description
- -40℃~+85℃ 1.8kV 10G 160uH 1CT:1、1CT:1 Single port SMD-24P,15.1x7.1mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 260
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 260
In-stock Item Pricing
Qty Unit Price
1+
$1.3646
10+
$1.1367
30+
$1.0114
300+
$0.8702
600+
$0.8076
900+
$0.7787
Related Products
Welcome back, may I help you?