
* Images are for reference only
MHT322512SG-4R7M H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- MHT322512SG-4R7M H
- JLCPCB Part #
- C49435085
- Package
- 1210
- Description
- 115mΩ 2.6A 2A 4.7uH Molded Inductor ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2875
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2875
In-stock Item Pricing
Qty Unit Price
1+
$0.1256
50+
$0.1000
150+
$0.0873
500+
$0.0778
3000+
$0.0700
6000+
$0.0662
Welcome back, may I help you?