
* Images are for reference only
PH-2ALTCM
Extended
- Manufacturer
- CNCM
- MFR.Part #
- PH-2ALTCM
- JLCPCB Part #
- C49844057
- Package
- SMD,P=2mm
- Description
- 1 1x2P 2 2P 2mm 5.4mm 6.6mm Copper alloy LCP Right Angle Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 700
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0310
200+
$0.0124
700+
$0.0120
1400+
$0.0118
Related Products
Welcome back, may I help you?