
* Images are for reference only
ZH-3ALTCM
Extended
- Manufacturer
- CNCM
- MFR.Part #
- ZH-3ALTCM
- JLCPCB Part #
- C49844082
- Package
- SMD,P=1.25mm
- Description
- 1 1.5mm 1x3P 3 3.7mm 3P 5.1mm Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 618
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0375
200+
$0.0150
500+
$0.0145
1000+
$0.0142
Related Products