
* Images are for reference only
1.25-4ALTCM
Extended
- Manufacturer
- CNCM
- MFR.Part #
- 1.25-4ALTCM
- JLCPCB Part #
- C49844071
- Package
- SMD,P=1.25mm
- Description
- 1 1.25mm 1x4P 3.6mm 4 4.7mm 4P 9.75mm Copper alloy LCP Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 649
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0355
200+
$0.0142
500+
$0.0138
1500+
$0.0135
Related Products
Welcome back, may I help you?