
* Images are for reference only
TJC3-XH-2ALTCM
Extended
- Manufacturer
- CNCM
- MFR.Part #
- TJC3-XH-2ALTCM
- JLCPCB Part #
- C49844031
- Package
- SMD,P=2.5mm
- Description
- 1 1x2P 2 2.5mm 2P 6mm 7.85mm Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 169
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0532
200+
$0.0213
500+
$0.0206
1000+
$0.0201
Related Products