
* Images are for reference only
CN3761
Extended
- Manufacturer
- ShangHai Consonance Elec
- MFR.Part #
- CN3761
- JLCPCB Part #
- C41308
- Package
- SOIC-10-1mm
- Description
- -40℃~+85℃ 1 4.2V 4.5V~28V 4A Charging IC Lithium Battery Not supported 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、软启动、欠压锁定、过压保护 SOIC-10-1mm Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4197
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4153
In-stock Item Pricing
Qty Unit Price
1+
$0.4533
10+
$0.3533
30+
$0.3113
100+
$0.2565
500+
$0.2275
1000+
$0.2130
Related Products
Welcome back, may I help you?