
* Images are for reference only
CN810T
Extended
- Manufacturer
- ShangHai Consonance Elec
- MFR.Part #
- CN810T
- JLCPCB Part #
- C840524
- Package
- SOT-23-3
- Description
- -40℃~+85℃ 1 1.15V~5.5V 140ms 3.08V 3.2uA Active High No No Voltage Monitor SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 414
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 314
In-stock Item Pricing
Qty Unit Price
1+
$0.0354
200+
$0.0275
600+
$0.0232
3000+
$0.0206
9000+
$0.0184
21000+
$0.0172
Related Products
Welcome back, may I help you?