
* Images are for reference only
YB103K30LEXLX
Extended
- Manufacturer
- CKX
- MFR.Part #
- YB103K30LEXLX
- JLCPCB Part #
- C3029594
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 10nF 300V CQC、UL、ENEC Y2 ±10% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 282
Minimum: 1
Full Reel: 500
Total: $0.01
Add To List
Available Order Qty: 282
In-stock Item Pricing
Qty Unit Price
1+
$0.1147
50+
$0.0927
150+
$0.0816
500+
$0.0679
2500+
$0.0612
5000+
$0.0579
Welcome back, may I help you?