
* Images are for reference only
CKPK0608-680uH/K-U3.3
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKPK0608-680uH/K-U3.3
- JLCPCB Part #
- C5157119
- Package
- Plugin,D8xL11mm
- Description
- 2.2Ω 250mA 680uH Drum-core inductor ±10% 插件,D8xL11mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.0848
50+
$0.0671
150+
$0.0581
500+
$0.0515
2500+
$0.0462
5000+
$0.0435
Related Products
Welcome back, may I help you?