
* Images are for reference only
CKCS4020-6.8uH/M
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKCS4020-6.8uH/M
- JLCPCB Part #
- C354582
- Package
- SMD,4x4mm
- Description
- 1.04A 125mΩ 2A 6.8uH Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1866
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0061
1000+
$0.0048
3000+
$0.0041
9000+
$0.0036
51000+
$0.0033
99000+
$0.0031
Related Products
Welcome back, may I help you?