
* Images are for reference only
CS1102V8.35F160
Extended
- Manufacturer
- CIT Relay and Switch
- MFR.Part #
- CS1102V8.35F160
- JLCPCB Part #
- C4364846
- Package
- Plugin
- Description
- -40℃~+85℃ 1.6N 50V 50mA 6mm 6mm 8.35mm PC Pin Round Button SPST-NO Through Hole 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8589
200+
$0.3324
500+
$0.3211
Welcome back, may I help you?