
* Images are for reference only
F2T10U-A1T3-AR
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- F2T10U-A1T3-AR
- JLCPCB Part #
- C51364837
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 10P 2mm 400mA 50V Copper alloy Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3029
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3022
In-stock Item Pricing
Qty Unit Price
1+
$0.0613
100+
$0.0487
300+
$0.0426
2000+
$0.0378
4000+
$0.0340
10000+
$0.0321
Related Products
Welcome back, may I help you?