
* Images are for reference only
1WF07-148002-00008
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- 1WF07-148002-00008
- JLCPCB Part #
- C49375543
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+85℃ 1 11.5mm 1x2P 2 2.5mm 250V 2P 3A 7.4mm 7mm Brass NY66 Through Hole Tin UL94V-0 Yellow Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0483
100+
$0.0379
300+
$0.0326
1000+
$0.0285
5000+
$0.0255
10000+
$0.0239
Related Products
Welcome back, may I help you?