
* Images are for reference only
P6E02C-604430-B1P
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- P6E02C-604430-B1P
- JLCPCB Part #
- C50285645
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x2P 2.54mm 2.5mm 250V 2P 3A 3mm 6mm Black Brass Gold Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0126
500+
$0.0097
2000+
$0.0081
5000+
$0.0071
25000+
$0.0062
50000+
$0.0058
Related Products