
* Images are for reference only
F2D06U-B1G5-HR1
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- F2D06U-B1G5-HR1
- JLCPCB Part #
- C49232662
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.3mm 0.5mm 1mm 6P Copper alloy Double-Sided Contacts, Top and Bottom Entry Front insertion and back flip type Surface Mount, Right Angle Tin SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 815
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 812
In-stock Item Pricing
Qty Unit Price
1+
$0.0488
50+
$0.0477
150+
$0.0469
500+
$0.0462
Related Products