This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1WF05-214008-00001

Extended
Manufacturer
CHIN-BAN
MFR.Part #
1WF05-214008-00001
JLCPCB Part #
C7432964
Package
SMD,P=1.5mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 1 1.5mm 15mm 1A 1x8P 5.1mm 5.3mm 50V 8 8P Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 880

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 880

In-stock Item Pricing

Qty Unit Price
1+ $0.0720
100+ $0.0573
300+ $0.0499
1000+ $0.0444
5000+ $0.0401
10000+ $0.0378

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons