
* Images are for reference only
1WF07-148005-00001
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- 1WF07-148005-00001
- JLCPCB Part #
- C49375552
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+85℃ 1 11.5mm 14.9mm 1x5P 2.5mm 250V 3A 5 5P 7mm Black Brass Through Hole Tin UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0882
50+
$0.0701
150+
$0.0611
500+
$0.0543
2500+
$0.0490
5000+
$0.0462
Related Products
Welcome back, may I help you?