
* Images are for reference only
WF125US-011-01
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- WF125US-011-01
- JLCPCB Part #
- C52160533
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 11 11P 125V 18.75mm 1A 1x11P Brass LCP Surface Mount,Vertical SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.0634
100+
$0.0505
300+
$0.0439
1500+
$0.0391
4500+
$0.0352
10500+
$0.0333
Related Products