
* Images are for reference only
SMQP474K330XXE3B2315
Extended
- Manufacturer
- CHAMPION
- MFR.Part #
- SMQP474K330XXE3B2315
- JLCPCB Part #
- C263709
- Package
- Plugin,P=22.5mm
- Description
- 330V 470nF X2 ±10% Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 104
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0905
10+
$0.0886
30+
$0.0871
100+
$0.0859
500+
$0.0773
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?