
* Images are for reference only
SMQP105K330XXF1B28150
Extended
- Manufacturer
- CHAMPION
- MFR.Part #
- SMQP105K330XXF1B28150
- JLCPCB Part #
- C48982494
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 1uF 330V CQC、UL、VDE、KC、ENEC X2 ±10% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2426
50+
$0.1937
200+
$0.1728
500+
$0.1467
2500+
$0.1351
5000+
$0.1282
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?