
* Images are for reference only
SMKP224K0630DXXC3B10150
Extended
- Manufacturer
- CHAMPION
- MFR.Part #
- SMKP224K0630DXXC3B10150
- JLCPCB Part #
- C48982378
- Package
- Plugin,P=10mm
- Description
- -55℃~125℃ 220nF 630V Metallized Polyester Film ±10% Plugin,P=10mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 237
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0473
100+
$0.0379
500+
$0.0332
1000+
$0.0299
5000+
$0.0270
10000+
$0.0257
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?