
* Images are for reference only
SMQP104K310XXD2B15150
Extended
- Manufacturer
- CHAMPION
- MFR.Part #
- SMQP104K310XXD2B15150
- JLCPCB Part #
- C48887061
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 100nF 310V CQC、UL、VDE、KC、ENEC X2 ±10% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 315
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0359
200+
$0.0285
500+
$0.0243
2000+
$0.0219
10000+
$0.0196
20000+
$0.0185
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?