
* Images are for reference only
SMEC102J100M1
Extended
- Manufacturer
- CHAMPION
- MFR.Part #
- SMEC102J100M1
- JLCPCB Part #
- C401093
- Package
- Plugin,P=5mm
- Description
- -55℃~125℃ Metallized Polyester Film ±20% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 303
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0374
200+
$0.0296
1000+
$0.0254
2000+
$0.0225
10000+
$0.0202
20000+
$0.0191
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?