
* Images are for reference only
CH463ATB-A1
Extended
- Manufacturer
- COSEMITECH
- MFR.Part #
- CH463ATB-A1
- JLCPCB Part #
- C455290
- Package
- TO-92S
- Description
- -40℃~+150℃ 100kHz 3.5V~30V 4.5mT 4.5mT 5mA Bipolar Open Collector TO-92S Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2797
50+
$0.2228
150+
$0.1985
1000+
$0.1531
2000+
$0.1396
5000+
$0.1315
Related Products
Welcome back, may I help you?