
* Images are for reference only
CH93TB
Extended
- Manufacturer
- COSEMITECH
- MFR.Part #
- CH93TB
- JLCPCB Part #
- C2879987
- Package
- TO-92S
- Description
- -40℃~+150℃ 3.3V~30V 3.5mA 6mT 9mT Open Collector Unipolar TO-92S Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.1828
10+
$0.1585
30+
$0.1481
100+
$0.1351
500+
$0.1293
1000+
$0.1156
Related Products
Welcome back, may I help you?